
FA16NP01H104JNU06 | |
|---|---|
DigiKey Part Number | 445-180426-1-ND - Cut Tape (CT) 445-180426-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16NP01H104JNU06 |
Description | CAP CER 0.1UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16NP01H104JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.75200 | $7.52 |
| 50 | $0.58940 | $29.47 |
| 100 | $0.53910 | $53.91 |
| 500 | $0.45420 | $227.10 |
| 1,000 | $0.42794 | $427.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39472 | $789.44 |
| 4,000 | $0.37744 | $1,509.76 |
| 6,000 | $0.36878 | $2,212.68 |
| 10,000 | $0.35918 | $3,591.80 |
| 14,000 | $0.35357 | $4,949.98 |
| 20,000 | $0.34817 | $6,963.40 |

