0.1 µF ±10% 50V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X8R1H104KNU06

DigiKey Part Number
445-180417-1-ND - Cut Tape (CT)
445-180417-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14X8R1H104KNU06
Description
CAP CER 0.1UF 50V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X8R1H104KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18X8R1H104KRU06TDK946445-175053-1-ND$0.33000Direct
FA16X8R2A104KNU06TDK1,364445-175043-1-ND$0.53000Upgrade
FA16NP01H104JNU06TDK2,390445-180426-1-ND$1.16000Similar
In-Stock: 132
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19300$1.93
50$0.14100$7.05
100$0.12500$12.50
500$0.09808$49.04
1,000$0.08976$89.76
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.08056$161.12
4,000$0.07510$300.40
6,000$0.07237$434.22
10,000$0.06934$693.40
14,000$0.06757$945.98
20,000$0.06587$1,317.40
Manufacturers Standard Package