
CLF10040T-3R3N-D | |
|---|---|
DigiKey Part Number | 445-9596-2-ND - Tape & Reel (TR) 445-9596-1-ND - Cut Tape (CT) 445-9596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-3R3N-D |
Description | FIXED IND 3.3UH 4.8A 14.3 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.8 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-3R3N-D Models |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-3R3M-D | TDK | 881 | 445-SPM7054VC-3R3M-DCT-ND | $1.38000 | MFR Recommended |
| CLF10060NIT-3R3N-D | TDK | 8,004 | 445-174713-1-ND | $1.20000 | Similar |
| 7447713033 | Würth Elektronik | 1,018 | 732-2974-1-ND | $2.24000 | Similar |
| 7447714033 | Würth Elektronik | 1,966 | 732-2986-1-ND | $2.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $1.03100 | $10.31 |
| 25 | $0.95400 | $23.85 |
| 50 | $0.89940 | $44.97 |
| 100 | $0.84800 | $84.80 |
| 250 | $0.78456 | $196.14 |

