3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 24mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7447713033

DigiKey Part Number
732-2974-2-ND - Tape & Reel (TR)
732-2974-1-ND - Cut Tape (CT)
732-2974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447713033
Description
FIXED IND 3.3UH 4.6A 24 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447713033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
24mOhm Max
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
7.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,014
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.24000$2.24
10$2.09000$20.90
50$1.91900$95.95
100$1.68400$168.40
500$1.54600$773.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.34300$1,343.00
2,000$1.16201$2,324.02
Manufacturers Standard Package