
CLF10060NIT-3R3N-D | |
|---|---|
DigiKey Part Number | 445-174713-2-ND - Tape & Reel (TR) 445-174713-1-ND - Cut Tape (CT) 445-174713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-3R3N-D |
Description | FIXED IND 3.3UH 5.8A 11.05 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.8 A 11.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-3R3N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.70868 | $354.34 |
| 1,000 | $0.66826 | $668.26 |
| 1,500 | $0.64572 | $968.58 |
| 2,500 | $0.61842 | $1,546.05 |
| 3,500 | $0.60110 | $2,103.85 |
| 5,000 | $0.58328 | $2,916.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.98800 | $9.88 |
| 25 | $0.91400 | $22.85 |
| 50 | $0.86160 | $43.08 |
| 100 | $0.81240 | $81.24 |
| 250 | $0.75156 | $187.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.09100 | $10.91 |
| 25 | $0.98680 | $24.67 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.84700 | $84.70 |
| 250 | $0.76544 | $191.36 |

