CGA5F1X7S3D101K085AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1,100
Unit Price: $0.87000
Datasheet

Upgrade


KEMET
In Stock: 4,058
Unit Price: $1.18000
Datasheet

Upgrade


KEMET
In Stock: 2,181
Unit Price: $1.11000
Datasheet
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)

CGA5F1X7S3D101K085AA

DigiKey Part Number
445-12948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA5F1X7S3D101K085AA
Description
CAP CER 100PF 2KV X7S 1206
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F1X7S3D101K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes