

CGA7M1C0G3F101K200KA | |
|---|---|
DigiKey Part Number | 445-13065-2-ND - Tape & Reel (TR) 445-13065-1-ND - Cut Tape (CT) 445-13065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7M1C0G3F101K200KA |
Description | CAP CER 100PF 3KV C0G 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7M1C0G3F101K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.55300 | $5.53 |
| 50 | $0.42660 | $21.33 |
| 100 | $0.38760 | $38.76 |
| 500 | $0.32164 | $160.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29265 | $292.65 |
| 2,000 | $0.27636 | $552.72 |
| 3,000 | $0.26820 | $804.60 |
| 5,000 | $0.25915 | $1,295.75 |
| 7,000 | $0.25387 | $1,777.09 |
| 10,000 | $0.24878 | $2,487.80 |

