

C3216NP01H473J115AA | |
|---|---|
DigiKey Part Number | 445-14660-2-ND - Tape & Reel (TR) 445-14660-1-ND - Cut Tape (CT) 445-14660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP01H473J115AA |
Description | CAP CER 0.047UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP01H473J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H473J115AA | TDK | 17,738 | 445-7692-1-ND | $0.48000 | Direct |
| C1206C473J5GACTU | KEMET | 13,253 | 399-15580-1-ND | $1.41000 | Direct |
| GRM31M5C1H473JA01K | Murata Electronics | 5,788 | 490-GRM31M5C1H473JA01KCT-ND | $0.36000 | Direct |
| GRM31M5C1H473JA01L | Murata Electronics | 55,272 | 490-1764-1-ND | $0.35000 | Direct |
| C1206C473J1HACTU | KEMET | 415 | 399-C1206C473J1HACTUCT-ND | $1.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.34800 | $3.48 |
| 50 | $0.26180 | $13.09 |
| 100 | $0.23520 | $23.52 |
| 500 | $0.19056 | $95.28 |
| 1,000 | $0.17675 | $176.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16068 | $321.36 |
| 4,000 | $0.15161 | $606.44 |
| 6,000 | $0.14706 | $882.36 |
| 10,000 | $0.14202 | $1,420.20 |
| 14,000 | $0.13908 | $1,947.12 |
| 20,000 | $0.13625 | $2,725.00 |

