
GRM31M5C1H473JA01K | |
|---|---|
DigiKey Part Number | 490-GRM31M5C1H473JA01KTR-ND - Tape & Reel (TR) 490-GRM31M5C1H473JA01KCT-ND - Cut Tape (CT) 490-GRM31M5C1H473JA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31M5C1H473JA01K |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31M5C1H473JA01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C473J5GACTU | KEMET | 13,253 | 399-15580-1-ND | $1.41000 | Direct |
| C3216C0G1H473J115AA | TDK | 17,738 | 445-7692-1-ND | $0.48000 | Direct |
| C3216NP01H473J115AA | TDK | 372 | 445-14660-1-ND | $0.57000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21700 | $2.17 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.14170 | $14.17 |
| 500 | $0.11186 | $55.93 |
| 1,000 | $0.10265 | $102.65 |
| 2,500 | $0.09296 | $232.40 |
| 5,000 | $0.08711 | $435.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07587 | $758.70 |
| 20,000 | $0.07217 | $1,443.40 |
| 30,000 | $0.07031 | $2,109.30 |
| 50,000 | $0.06826 | $3,413.00 |
| 70,000 | $0.06705 | $4,693.50 |
| 100,000 | $0.06590 | $6,590.00 |

