Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASU063SCG020BFNA01 | |
|---|---|
DigiKey Part Number | 587-MMASU063SCG020BFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASU063SCG020BFNA01 |
Description | CAP CER 2PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU063SCG020BFNA01 | Taiyo Yuden | 14,925 | 587-MBASU063SCG020BFNA01CT-ND | $0.10000 | Parametric Equivalent |
| MCASU063SCG020BFNA01 | Taiyo Yuden | 28,908 | 587-MCASU063SCG020BFNA01CT-ND | $0.10000 | Parametric Equivalent |
| 02015A2R0BAT2A | KYOCERA AVX | 0 | 478-02015A2R0BAT2ATR-ND | $0.01788 | Parametric Equivalent |
| 0201N2R0B500CT | Walsin Technology Corporation | 0 | 1292-0201N2R0B500CTTR-ND | $0.00220 | Parametric Equivalent |
| CBR02C209B5GAC | KEMET | 12,500 | 399-CBR02C209B5GACCT-ND | $0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00914 | $137.10 |












