02015A2R0BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00220
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,000
Unit Price: $0.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,234
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01246
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.02335
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 49,496
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.01139
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,900
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 135,000
Unit Price: $0.00320
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14,925
Unit Price: $0.10000

Parametric Equivalent


Taiyo Yuden
In Stock: 28,908
Unit Price: $0.10000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00878

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00435
Datasheet
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015A2R0BAT2A

DigiKey Part Number
478-02015A2R0BAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02015A2R0BAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
02015A2R0BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01788$268.20
Manufacturers Standard Package