2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG2R0B50NT

DigiKey Part Number
2571-GMC02CG2R0B50NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMC02CG2R0B50NT
Description
CAP CER 2PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00320$48.00
30,000$0.00295$88.50
45,000$0.00280$126.00
75,000$0.00260$195.00
105,000$0.00250$262.50
150,000$0.00240$360.00