MMASE21GBB5106KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03980
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,195
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03980
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.03111
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,021
Unit Price: $0.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,771
Unit Price: $0.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.03235
Datasheet

Parametric Equivalent


KEMET
In Stock: 954,169
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 399,600
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02017
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02449
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2,019,462
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,146,015
Unit Price: $0.10000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASE21GBB5106KTNA01

DigiKey Part Number
587-MMASE21GBB5106KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASE21GBB5106KTNA01
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASE21GBB5106KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASE21GBB5106KTNA01Taiyo Yuden0587-MBASE21GBB5106KTNA01TR-ND$0.03980Parametric Equivalent
MCASE21GBB5106KTNA01Taiyo Yuden2,195587-MCASE21GBB5106KTNA01CT-ND$0.20000Parametric Equivalent
MCASE21GBB5106KTNA1JTaiyo Yuden0587-MCASE21GBB5106KTNA1JTR-ND$0.03980Parametric Equivalent
MLASE21GAB5106KTNA01Taiyo Yuden0587-MLASE21GAB5106KTNA01TR-ND$0.03111Parametric Equivalent
MSASE21GAB5106KTNA01Taiyo Yuden4,021587-MSASE21GAB5106KTNA01CT-ND$0.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03980$119.40
Manufacturers Standard Package