-1,45mm.jpg)
MCASE21GBB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE21GBB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCASE21GBB5106KTNA01CT-ND - Cut Tape (CT) 587-MCASE21GBB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GBB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GBB5106KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT21BR61C106KE01L | Murata Electronics | 40,373 | 490-12379-1-ND | $0.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11300 | $1.13 |
| 50 | $0.08000 | $4.00 |
| 100 | $0.07000 | $7.00 |
| 500 | $0.05330 | $26.65 |
| 1,000 | $0.04814 | $48.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04179 | $125.37 |
| 6,000 | $0.03869 | $232.14 |
| 9,000 | $0.03714 | $334.26 |
| 15,000 | $0.03542 | $531.30 |
| 21,000 | $0.03441 | $722.61 |
| 30,000 | $0.03345 | $1,003.50 |

