10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE21GAB5106KTNA01

DigiKey Part Number
587-MSASE21GAB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSASE21GAB5106KTNA01CT-ND - Cut Tape (CT)
587-MSASE21GAB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE21GAB5106KTNA01
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE21GAB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,076
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08800$0.88
50$0.06200$3.10
100$0.05400$5.40
500$0.04058$20.29
1,000$0.03644$36.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03134$94.02
6,000$0.02884$173.04
9,000$0.02760$248.40
15,000$0.02622$393.30
21,000$0.02541$533.61
30,000$0.02463$738.90
Manufacturers Standard Package