Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST105SB7224MFNB25 | |
|---|---|
DigiKey Part Number | 587-MLAST105SB7224MFNB25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST105SB7224MFNB25 |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST105SB7224MFNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST105SB7224MFNB25 | Taiyo Yuden | 18,244 | 587-MSAST105SB7224MFNB25CT-ND | $0.14000 | Parametric Equivalent |
| C0402C224M3RAC7411 | KEMET | 0 | 399-C0402C224M3RAC7411TR-ND | $0.08019 | Parametric Equivalent |
| C0402C224M3RACTU | KEMET | 12,340 | 399-C0402C224M3RACTUCT-ND | $0.44000 | Parametric Equivalent |
| C1005X7R1E224M050BB | TDK | 0 | C1005X7R1E224M050BB-ND | $0.02216 | Parametric Equivalent |
| CGA2B3X7R1E224M050BB | TDK | 0 | CGA2B3X7R1E224M050BB-ND | $0.02851 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02303 | $230.30 |





