
MSAST105SB7224MFNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB7224MFNB25TR-ND - Tape & Reel (TR) 587-MSAST105SB7224MFNB25CT-ND - Cut Tape (CT) 587-MSAST105SB7224MFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB7224MFNB25 |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB7224MFNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05600 | $2.80 |
| 100 | $0.04860 | $4.86 |
| 500 | $0.03632 | $18.16 |
| 1,000 | $0.03254 | $32.54 |
| 2,500 | $0.02855 | $71.38 |
| 5,000 | $0.02615 | $130.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02418 | $241.80 |
| 20,000 | $0.02256 | $451.20 |
| 30,000 | $0.02175 | $652.50 |
| 50,000 | $0.02085 | $1,042.50 |
| 70,000 | $0.02032 | $1,422.40 |
| 100,000 | $0.01981 | $1,981.00 |

