C1005X7R1E224M050BB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 203
Unit Price: $0.14000
Datasheet

Upgrade


TDK
In Stock: 61,556
Unit Price: $0.15000
Datasheet
0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1E224M050BB

DigiKey Part Number
C1005X7R1E224M050BB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X7R1E224M050BB
Description
CAP CER 0.22UF 25V X7R 0402
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E224M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1E224K050BBTDK203445-174421-1-ND$0.14000Upgrade
C1005X7R1V224K050BCTDK61,556445-174211-1-ND$0.15000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02216$221.60
Manufacturers Standard Package