LLXBH8080YKL470M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.30555

MFR Recommended


Taiyo Yuden
In Stock: 263
Unit Price: $0.48000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.17824
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.30555
47 µH Shielded Wirewound Inductor 1.4 A 150mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBH8080YKL470M

DigiKey Part Number
587-LLXBH8080YKL470MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBH8080YKL470M
Description
FIXED IND 47UH 1.4A 150 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 1.4 A 150mOhm 3131 (8080 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
150mOhm
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 120°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
3131 (8080 Metric)
Inductance
Supplier Device Package
3131
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNH8080YKL470MJGTaiyo Yuden0587-LBXNH8080YKL470MJGTR-ND$0.30555MFR Recommended
LCXNH8080YKL470MJGTaiyo Yuden263587-LCXNH8080YKL470MJGCT-ND$0.48000MFR Recommended
LLXNH8080YKL470MJGTaiyo Yuden0587-LLXNH8080YKL470MJGTR-ND$0.17824MFR Recommended
LMXNH8080YKL470MJGTaiyo Yuden0587-LMXNH8080YKL470MJGTR-ND$0.30555MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes