47 µH Semi-Shielded Wirewound Inductor 1.5 A 140mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNH8080YKL470MJG

DigiKey Part Number
587-LCXNH8080YKL470MJGTR-ND - Tape & Reel (TR)
587-LCXNH8080YKL470MJGCT-ND - Cut Tape (CT)
587-LCXNH8080YKL470MJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNH8080YKL470MJG
Description
FIXED IND 47UH 1.5A 140 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 1.5 A 140mOhm 3131 (8080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LCXNH8080YKL470MJG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
140mOhm
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
3131 (8080 Metric)
Tolerance
±20%
Supplier Device Package
3131
Current Rating (Amps)
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current - Saturation (Isat)
1.5A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN8040HA-470MBourns Inc.88118-SRN8040HA-470MCT-ND$0.64000Similar
In-Stock: 263
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.39700$3.97
100$0.32660$32.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.26860$268.60
2,000$0.25327$506.54
3,000$0.24472$734.16
5,000$0.23437$1,171.85
7,000$0.22779$1,594.53
10,000$0.22103$2,210.30
Manufacturers Standard Package