Parametric Equivalent
Parametric Equivalent

LLXNH8080YKL470MJG | |
|---|---|
DigiKey Part Number | 587-LLXNH8080YKL470MJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXNH8080YKL470MJG |
Description | FIXED IND 47UH 1.5A 140 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 1.5 A 140mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNH8080YKL470MJG | Taiyo Yuden | 0 | 587-LBXNH8080YKL470MJGTR-ND | $0.30555 | Parametric Equivalent |
| LMXNH8080YKL470MJG | Taiyo Yuden | 0 | 587-LMXNH8080YKL470MJGTR-ND | $0.30555 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17824 | $178.24 |



