Similar
Similar

BRL2515T2R2M | |
|---|---|
DigiKey Part Number | 587-2603-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BRL2515T2R2M |
Description | FIXED IND 2.2UH 1A 135 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 135mOhm 1006 (2515 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL2515T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1006 (2515 Metric) | |
Supplier Device Package | 1006 (2515 Metric) | |
Size / Dimension | 0.098" L x 0.059" W (2.50mm x 1.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |


