
BRHL2518T2R2M | |
|---|---|
DigiKey Part Number | 587-2776-2-ND - Tape & Reel (TR) 587-2776-1-ND - Cut Tape (CT) 587-2776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRHL2518T2R2M |
Description | FIXED IND 2.2UH 1A 149.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 149.5mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRHL2518T2R2M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 149.5mOhm Max |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19100 | $1.91 |
| 100 | $0.15740 | $15.74 |
| 1,000 | $0.12944 | $129.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12205 | $244.10 |
| 4,000 | $0.11508 | $460.32 |
| 6,000 | $0.11119 | $667.14 |
| 10,000 | $0.10648 | $1,064.80 |
| 14,000 | $0.10349 | $1,448.86 |
| 20,000 | $0.10042 | $2,008.40 |

