2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 175.5mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRL2518T2R2M

DigiKey Part Number
587-1954-2-ND - Tape & Reel (TR)
587-1954-1-ND - Cut Tape (CT)
587-1954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRL2518T2R2M
Description
FIXED IND 2.2UH 850MA 175.5 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 175.5mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRL2518T2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Semi-Shielded
DC Resistance (DCR)
175.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,118
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.19200$1.92
100$0.15820$15.82
1,000$0.13010$130.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11851$355.53
6,000$0.11175$670.50
9,000$0.10798$971.82
15,000$0.10341$1,551.15
21,000$0.10051$2,110.71
30,000$0.09753$2,925.90
Manufacturers Standard Package