Similar
Similar

BRL2515T2R2M | |
|---|---|
DigiKey Part Number | 587-2603-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BRL2515T2R2M |
Description | FIXED IND 2.2UH 1A 135 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1 A 135mOhm 1006 (2515 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL2515T2R2M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 135mOhm |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1006 (2515 Metric) |
Inductance | Supplier Device Package 1006 (2515 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.059" W (2.50mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BRHL2518T2R2M | Taiyo Yuden | 2,743 | 587-2776-1-ND | $0.23000 | Similar |
| BRL2518T2R2M | Taiyo Yuden | 3,118 | 587-1954-1-ND | $0.23000 | Similar |


