VEJ330M1ETR-0606S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.06442
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.06442
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.06289
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.06289
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.07052
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.07052
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.08384
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.08670
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.08955
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.08955
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 463
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 896
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2,090
Unit Price: $0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08825
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEJ330M1ETR-0606S

DigiKey Part Number
4403-VEJ330M1ETR-0606STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEJ330M1ETR-0606S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
64.4 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06289$628.90