New at DigiKey
RF Ethernet 902MHz ~ 928MHz Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48990801

DigiKey Part Number
2272-48990801-ND
Manufacturer
Socomec
Manufacturer Product Number
48990801
Description
Wireless HUB-Node RS485&Ethernet
Customer Reference
Detailed Description
RF Ethernet 902MHz ~ 928MHz Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Socomec
Series
Packaging
Case
Part Status
Active
Function
Ethernet
Frequency
902MHz ~ 928MHz
Interface
Ethernet
Power - Output
25dBm
Features
RS-485
Voltage - Supply
5VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$1,809.97000$1,809.97