New at DigiKey
Energy Monitor LCD Display Panel Mount - Surface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48270548

DigiKey Part Number
2272-48270548-ND
Manufacturer
Socomec
Manufacturer Product Number
48270548
Description
DIRIS MCM-48 DISPLAY & DISCONECT
Customer Reference
Detailed Description
Energy Monitor LCD Display Panel Mount - Surface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Socomec
Series
Packaging
Case
Part Status
Active
Type
Energy Monitor
Measuring Type
Current, Voltage
Measuring Range
90 ~ 600VAC, 0.2 ~ 4000A
Display Type
LCD
Output Type
RS485, Ethernet, Wireless
Voltage - Supply
90 ~ 600VAC
Mounting Type
Panel Mount - Surface
Termination Style
Spring Terminal
Ingress Protection
IP40
Features
48 Circuit Monitoring, THD U, V, I
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$3,821.31000$3,821.31