
48270549 | |
|---|---|
DigiKey Part Number | 2272-48270549-ND |
Manufacturer | Socomec |
Manufacturer Product Number | 48270549 |
Description | DIRIS MCM-48 WITH DISCONNECT |
Customer Reference | |
Detailed Description | Energy Monitor (Power Meter) LCD Display Panel Mount - Surface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Socomec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Energy Monitor (Power Meter) | |
Measuring Type | Current, Voltage | |
Measuring Range | 90 ~ 600VAC, 0.2 ~ 4000A | |
Display Type | LCD | |
Output Type | RS485, Ethernet, Wireless | |
Voltage - Supply | 90 ~ 600VAC | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Spring Terminal | |
Ingress Protection | IP40 | |
Features | 48 Circuit Monitoring, THD U, V, I | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,148.84000 | $4,148.84 |





