Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510GBA125M000BAG | |
|---|---|
DigiKey Part Number | 863-510GBA125M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510GBA125M000BAG |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510GBA125M000BAG | Skyworks Solutions Inc. | 0 | 863-510GBA125M000BAG-ND | $4.99000 | Parametric Equivalent |
| 510GBA125M000BAGR | Skyworks Solutions Inc. | 0 | 863-510GBA125M000BAGR-ND | $4.99000 | Parametric Equivalent |
| 510GBB125M000BAG | Skyworks Solutions Inc. | 0 | 863-510GBB125M000BAG-ND | $4.99000 | Parametric Equivalent |
| 510GBB125M000BAGR | Skyworks Solutions Inc. | 0 | 863-510GBB125M000BAGR-ND | $4.99000 | Parametric Equivalent |
| 510GCA125M000BAG | Skyworks Solutions Inc. | 0 | 863-510GCA125M000BAG-ND | $4.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $4.33900 | $43.39 |
| 25 | $4.10320 | $102.58 |
| 50 | $3.93360 | $196.68 |
| 100 | $3.77110 | $377.11 |
| 250 | $3.56664 | $891.66 |
| 500 | $3.41954 | $1,709.77 |
| 1,000 | $3.27865 | $3,278.65 |
| 2,500 | $3.10153 | $7,753.82 |


