510GCA125M000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $4.99000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $4.99000
Datasheet
New at DigiKey
125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510GCA125M000BAG

DigiKey Part Number
863-510GCA125M000BAG-ND
Manufacturer
Manufacturer Product Number
510GCA125M000BAG
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.050" (1.28mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510GCA125M000BAGSkyworks Solutions Inc.0863-510GCA125M000BAG-ND$4.99000Parametric Equivalent
510GCA125M000BAGRSkyworks Solutions Inc.0863-510GCA125M000BAGR-ND$4.99000Parametric Equivalent
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.99000$4.99
10$4.33900$43.39
25$4.10320$102.58
50$3.93360$196.68
100$3.77110$377.11
250$3.56664$891.66
500$3.41954$1,709.77
1,000$3.27865$3,278.65
2,500$3.10153$7,753.82
Manufacturers Standard Package