510FBA133M333BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $6.18000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $6.18000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $6.18000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $6.18000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $6.18000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $6.18000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $10.91000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $10.37000
Datasheet
New at DigiKey
133.333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510FBA133M333BAGR

DigiKey Part Number
863-510FBA133M333BAGR-ND
Manufacturer
Manufacturer Product Number
510FBA133M333BAGR
Description
XTAL OSC XO 133.3330MHZ LVDS SMD
Customer Reference
Detailed Description
133.333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510FBA133M333BAGSkyworks Solutions Inc.0863-510FBA133M333BAG-ND$6.18000Parametric Equivalent
510FBA133M333BAGRSkyworks Solutions Inc.0863-510FBA133M333BAGR-ND$6.18000Parametric Equivalent
510FCB133M333BAGSkyworks Solutions Inc.0863-510FCB133M333BAG-ND$6.18000Parametric Equivalent
510FCB133M333BAGRSkyworks Solutions Inc.0863-510FCB133M333BAGR-ND$6.18000Parametric Equivalent
511FBA133M333BAGSkyworks Solutions Inc.0863-511FBA133M333BAG-ND$6.18000Parametric Equivalent
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$6.18000$6.18
10$5.36700$53.67
25$5.07600$126.90
50$4.86620$243.31
100$4.66520$466.52
250$4.41240$1,103.10
500$4.23054$2,115.27
1,000$4.05635$4,056.35
2,500$3.87500$9,687.50
Manufacturers Standard Package