
SIT9120AI-2C1-25E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C1-25E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C1-25E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.91000 | $10.91 |
| 10 | $9.47700 | $94.77 |
| 25 | $8.96320 | $224.08 |
| 50 | $8.59320 | $429.66 |
| 100 | $8.23870 | $823.87 |
| 250 | $7.79300 | $1,948.25 |
| 500 | $7.47234 | $3,736.17 |
| 1,000 | $7.16534 | $7,165.34 |

