Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSF1.0002.31 | |
|---|---|
DigiKey Part Number | 486-5634-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.0002.31 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.0002.31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Hardware | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 19.70mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.26000 | $6.26 |
| 10 | $5.31900 | $53.19 |
| 25 | $4.98560 | $124.64 |
| 50 | $4.74740 | $237.37 |
| 100 | $4.52060 | $452.06 |
| 250 | $4.23764 | $1,059.41 |
| 500 | $4.03548 | $2,017.74 |
| 1,000 | $3.84304 | $3,843.04 |
| 2,500 | $3.60275 | $9,006.88 |




