GSF1.0001.31 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $6.26000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 79
Unit Price: $6.26000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $6.26000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
GSF1.0001.31
GSF1.0001.31

GSF1.0001.31

DigiKey Part Number
486-5635-ND
Manufacturer
Manufacturer Product Number
GSF1.0001.31
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSF1.0001.31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder
Features
Mounting Hardware
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.70mm x 19.70mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.26000$6.26
10$5.31900$53.19
25$4.98560$124.64
50$4.74740$237.37
100$4.52060$452.06
250$4.23764$1,059.41
500$4.03548$2,017.74
1,000$3.84304$3,843.04
2,500$3.60275$9,006.88
Manufacturers Standard Package