Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSF1.0002.51 | |
|---|---|
DigiKey Part Number | 486-5632-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.0002.51 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.0002.51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Mounting Hardware | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 19.70mm | |
Panel Thickness | 0.098" (2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.14000 | $6.14 |
| 10 | $5.21500 | $52.15 |
| 25 | $4.88760 | $122.19 |
| 50 | $4.65420 | $232.71 |
| 100 | $4.43200 | $443.20 |
| 250 | $4.15456 | $1,038.64 |
| 500 | $3.95636 | $1,978.18 |
| 1,000 | $3.76769 | $3,767.69 |
| 2,500 | $3.53210 | $8,830.25 |




