Similar
Similar
Parametric Equivalent
Parametric Equivalent

XUL736075.000000I | |
|---|---|
DigiKey Part Number | 800-XUL736075.000000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUL736075.000000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL726075.000000I | Renesas Electronics Corporation | 0 | 800-XLL726075.000000ITR-ND | $1.47429 | Similar |
| AX7DAF1-75.0000T | Abracon LLC | 0 | AX7DAF1-75.0000T-ND | $7.85400 | Similar |
| SIT9120AI-2D1-33E75.000000 | SiTime | 0 | 1473-SIT9120AI-2D1-33E75.000000-ND | $10.91000 | Parametric Equivalent |
| SIT9120AI-2D2-33E75.000000 | SiTime | 0 | 1473-SIT9120AI-2D2-33E75.000000-ND | $10.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.88154 | $1,881.54 |




