
SIT9120AI-2D2-33E75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-33E75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-33E75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.37000 | $10.37 |
| 10 | $9.01100 | $90.11 |
| 25 | $8.52240 | $213.06 |
| 50 | $8.17040 | $408.52 |
| 100 | $7.83330 | $783.33 |
| 250 | $7.40952 | $1,852.38 |
| 500 | $7.10460 | $3,552.30 |
| 1,000 | $6.81264 | $6,812.64 |

