
SIT9120AI-2D1-33E75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D1-33E75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D1-33E75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.91000 | $10.91 |
| 10 | $9.47900 | $94.79 |
| 25 | $8.96480 | $224.12 |
| 50 | $8.59460 | $429.73 |
| 100 | $8.24010 | $824.01 |
| 250 | $7.79428 | $1,948.57 |
| 500 | $7.47362 | $3,736.81 |
| 1,000 | $7.16653 | $7,166.53 |

