Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R417010130 | |
|---|---|
DigiKey Part Number | 2201-R417010130-ND |
Manufacturer | |
Manufacturer Product Number | R417010130 |
Description | ATTENUATOR: N 10DB 3GHZ 50W 50OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 50W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R417010110 | Radiall USA, Inc. | 0 | 2201-R417010110-ND | $998.84000 | Parametric Equivalent |
| R417010120 | Radiall USA, Inc. | 0 | 2201-R417010120-ND | $1,843.04000 | Parametric Equivalent |
| R422010020 | Radiall USA, Inc. | 0 | 2201-R422010020-ND | $1,083.17000 | Parametric Equivalent |
| 5910_N-50-050/13-_NE | Huber+Suhner, Inc. | 0 | 3628-5910_N-50-050/13-_NE-ND | $493.39000 | Parametric Equivalent |
| PE7388-10 | Pasternack | 0 | 6099-PE7388-10-ND | $458.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $850.28000 | $850.28 |











