5910_N-50-050/13-_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: $617.24000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 7
Unit Price: $480.48000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $574.27000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $1,000.54000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $893.74000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $904.98000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $398.59000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $619.14000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,083.17000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $741.97000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $646.95000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $548.86000
Datasheet
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5910_N-50-050/13-_NE

DigiKey Part Number
3628-5910_N-50-050/13-_NE-ND
Manufacturer
Manufacturer Product Number
5910_N-50-050/13-_NE
Description
RF ATTENUATOR 10DB 50 MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
50W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
10dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3082-7550-18-10Amphenol XMA105984-3082-7550-18-10-ND$617.24000Parametric Equivalent
BW-N10W50+Mini-Circuits73157-BW-N10W50+-ND$480.48000Parametric Equivalent
FMAT7604-10Fairview Microwave05328-FMAT7604-10-ND$574.27000Parametric Equivalent
PE7317-10Pasternack06099-PE7317-10-ND$1,000.54000Parametric Equivalent
PE7322-10Pasternack06099-PE7322-10-ND$893.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$493.39000$493.39
Manufacturers Standard Package