
PE7389-30 | |
|---|---|
DigiKey Part Number | 6099-PE7389-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7389-30 |
Description | 30 DB FIXED ATTENUATOR, N MALE T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $419.40000 | $419.40 |
| 10 | $372.62900 | $3,726.29 |
| 25 | $356.48640 | $8,912.16 |

