
31-10-142 | |
|---|---|
DigiKey Part Number | 2668-31-10-142-ND |
Manufacturer | |
Manufacturer Product Number | 31-10-142 |
Description | KNOB CAP 10MM GRAY |
Customer Reference | |
Detailed Description | Knob Shaft with Dot on Top Polyamide Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | - | |
Diameter | 0.394" (10.00mm) | |
Height | - | |
Indicator | Dot on Top | |
Material | Polyamide | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 50 | $1.12000 | $56.00 |
| 100 | $1.03000 | $103.00 |




