
22-10-313 | |
|---|---|
DigiKey Part Number | 2668-22-10-313-ND |
Manufacturer | |
Manufacturer Product Number | 22-10-313 |
Description | KNOB 10MM BLACK CAP NOT INCL'D |
Customer Reference | |
Detailed Description | Fluted Knob 1/8" Shaft with No Indicator Polyamide Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 1/8" | |
Diameter | 0.512" (13.00mm) | |
Height | 0.606" (15.40mm) | |
Indicator | No Indicator | |
Material | Polyamide | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 50 | $3.50000 | $175.00 |
| 100 | $3.19000 | $319.00 |



