
27-10-403 | |
|---|---|
DigiKey Part Number | 2668-27-10-403-ND |
Manufacturer | |
Manufacturer Product Number | 27-10-403 |
Description | KNOB 10MM BLACK CAP NOT INCL'D |
Customer Reference | |
Detailed Description | Fluted Knob 0.157" (4.00mm) Shaft with Line Polyamide Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.157" (4.00mm) | |
Diameter | 0.394" (10.00mm) | |
Height | 0.551" (14.00mm) | |
Indicator | Line | |
Material | Polyamide | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 50 | $4.15000 | $207.50 |
| 100 | $3.81000 | $381.00 |




