


KPT08F14-19P | |
|---|---|
DigiKey Part Number | IKPT08F14-19P-ND |
Manufacturer | |
Manufacturer Product Number | KPT08F14-19P |
Description | CONN PLUG MALE 19P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Strain Relief |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.01000 | $114.01 |
| 10 | $109.79000 | $1,097.90 |
| 25 | $105.87000 | $2,646.75 |
| 50 | $98.81000 | $4,940.50 |
| 100 | $95.62000 | $9,562.00 |





