
KPSE00F14-19SF53 | |
|---|---|
DigiKey Part Number | KPSE00F14-19SF53-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00F14-19SF53 |
Description | CONN RCPT FMALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Strain Relief |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Right Angle | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.47000 | $96.47 |
| 10 | $92.90000 | $929.00 |
| 25 | $89.58000 | $2,239.50 |
| 50 | $83.61000 | $4,180.50 |
| 100 | $80.91000 | $8,091.00 |



