
KPT07E18-11SF42 | |
|---|---|
DigiKey Part Number | IKPT07E18-11SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT07E18-11SF42 |
Description | CONN RCPT 11POS JAM NUT W/SKT |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 11 | Ingress Protection Environment Resistant |
Shell Size - Insert 18-11 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.95000 | $136.95 |
| 10 | $131.88000 | $1,318.80 |
| 25 | $127.17000 | $3,179.25 |
| 50 | $118.69000 | $5,934.50 |
| 100 | $114.86000 | $11,486.00 |



