
KPT06P22-21S | |
|---|---|
DigiKey Part Number | KPT06P22-21S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06P22-21S |
Description | CONN PLUG FMALE 21P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 21 | Features Potted |
Shell Size - Insert 22-21 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.35000 | $234.35 |
| 10 | $225.67000 | $2,256.70 |
| 25 | $217.61000 | $5,440.25 |
| 50 | $203.11000 | $10,155.50 |
| 100 | $196.55000 | $19,655.00 |




