
KPSE00E22-21P | |
|---|---|
DigiKey Part Number | KPSE00E22-21P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00E22-21P |
Description | CONN RCPT MALE 21POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 21 | Features Backshell |
Shell Size - Insert 22-21 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.23000 | $62.23 |
| 10 | $59.93000 | $599.30 |
| 25 | $57.79000 | $1,444.75 |
| 50 | $53.93000 | $2,696.50 |
| 100 | $52.19000 | $5,219.00 |


